2102087-2

Heilind Number:AMP2102087-2
Manufacturer:TE Connectivity
Manufacturer Number:2102087-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 10Col R/A Cent Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102087-2
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:60
Number of Rows:6
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:60
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Part Aliases:2102087-2
SKU:AMP2102087-2

Detailed Description

Enhance your electronic assembly with the Fortis Zd 2Pr 10Col R/A Cent Module Assy. This high-quality component features a right-angle body orientation, making it ideal for space-saving installations. With 60 receptacles arranged in 6 rows, it offers versatile connectivity options. Operating at 1.5A, it ensures reliable power transmission. The .075mm pitch and 1.9-inch size enable precise PCB placement. Designed for aerospace, defense, and marine applications, it complies with RoHS standards for environmental responsibility. Trust in this board-to-board connector for seamless data and power transfer in your systems.