| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102088-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Right |
| Part Aliases: | 2102088-2 |
| SKU: | AMP2102088-2 |
2102088-2
Specifications
Detailed Description
Elevate your connectivity with the Fortis Zd 2Pr 10Col R/A Right Module Assembly. This advanced component features a receptacle design with 60 contacts arranged in six rows for seamless data transfer. With a right-angle body orientation and a compact pitch of .075mm, it offers efficient board-to-board connectivity in tight spaces. Designed for Aerospace Defense & Marine applications, this RoHS-compliant assembly ensures high-performance and reliability.Upgrade your system with this cutting-edge connector, perfect for demanding environments where precision and durability are essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | P-19-017149 - Manufacturing location change. Manufacturing location change from external supplier to TE Connectivity, 1250 E Main St, Mt Joy, PA 17522. | Download | |||

