2102092-1

Heilind Number:AMP2102092-1
Manufacturer:TE Connectivity
Manufacturer Number:2102092-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 10Col Vert End Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102092-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:60
Number of Rows:6
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:60
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102092-1
SKU:AMP2102092-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the Fortis Zd 2Pr 10Col Vert End Mod Assy. This high-performance connector boasts 60 contacts in a straight orientation, ensuring reliable connectivity. With a pitch of .075 mm and row spacing of 1.6 mm, it offers precision and efficiency in board-to-board configurations. Operating at 1.5 A, this receptacle is designed for optimal performance in demanding environments. Its vertical mount orientation and center guide location make installation a breeze. RoHS compliant and meticulously crafted, the Fortis Zd 2Pr 10Col Vert End Mod Assy is the perfect choice for your connectivity needs.