2102094-1

Heilind Number:AMP2102094-1
Manufacturer:TE Connectivity
Manufacturer Number:2102094-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 10Col Vert Full Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102094-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:60
Number of Rows:6
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:60
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102094-1
SKU:AMP2102094-1

Detailed Description

Experience enhanced connectivity with the Fortis Zd 2Pr 10Col Vert Full Mod Assy. Designed for optimal performance, this receptacle assembly boasts a straight body orientation and 60 contacts arranged in six rows, ensuring seamless data transmission. With a pitch of .075mm and a mount orientation that is vertical, it offers efficient board-to-board connectivity. Meeting RoHS compliance standards, this aerospace defense and marine-grade connector is the perfect solution for your high-speed communication needs. Upgrade your system with the reliability and precision of the Fortis Zd 2Pr 10Col Vert Full Mod Assy.