2102094-2

Heilind Number:AMP2102094-2
Manufacturer:TE Connectivity
Manufacturer Number:2102094-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 10Col Vert Full Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102094-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:6
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:60
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102094-2
SKU:AMP2102094-2

Detailed Description

Elevate your power connectivity with the Fortis Zd 2Pr 10Col Vert Full Mod Assy. This high-performance assembly features a robust design with 60 positions, perfect for demanding applications in Aerospace Defense & Marine industries. With a vertical mount orientation and a pitch of .075mm, it ensures secure and efficient PCB connections. RoHS compliant and lead-free solder compatible, it meets environmental standards without compromising on performance. Ideal for board-to-board configurations, this connector guarantees seamless power transmission in any setup. Trust in the Fortis Zd for reliable and durable connectivity solutions.