| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102096-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 120 |
| Number of Rows: | 6 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .05 in, 1.4 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Part Aliases: | 2102096-1 |
| SKU: | AMP2102096-1 |
2102096-1
| Heilind Number: | AMP2102096-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102096-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Fortis Zd 2Pr 20Col R/A Cent Module Assembly. This high-performance connector features 120 contacts in a compact design, making it ideal for board-to-board connections. With a right-angle body orientation and partial shrouding, it ensures secure and reliable connectivity in tight spaces. RoHS compliant and designed for printed circuit board termination, this connector guarantees both environmental sustainability and ease of assembly. Trust in its 1.5A amperage, .075mm pitch, and 20-column configuration for efficient power and data transmission. Elevate your connectivity solutions with the Fortis Zd 2Pr 20Col R/A Cent Module Assembly.

