2102096-2

Heilind Number:AMP2102096-2
Manufacturer:TE Connectivity
Manufacturer Number:2102096-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 20Col R/A Cent Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102096-2
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:120
Number of Rows:6
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:120
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Part Aliases:2102096-2
SKU:AMP2102096-2

Detailed Description

Elevate your connection capabilities with the Fortis Zd 2Pr 20Col R/A Cent Module Assembly. This high-performance component features a receptacle gender with 120 contacts arranged in six rows, ideal for streamlined data transmission. Its right-angle body orientation and .075mm pitch ensure efficient PCB mounting, while the aerospace-grade construction guarantees reliability in demanding environments. With a partial shrouded design and center guide location, this connector offers enhanced stability and ease of use. RoHS compliant and engineered for board-to-board configurations, it is a versatile solution for your connectivity needs. Invest in the L723 model for top-notch quality and performance.