| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102098-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 120 |
| Number of Rows: | 6 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102098-1 |
| SKU: | AMP2102098-1 |
2102098-1
| Heilind Number: | AMP2102098-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102098-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the Fortis Zd 2Pr 20Col Vert Cent Mod Assy, a cutting-edge solution for power transmission. This receptacle, featuring 120 contacts in a straight body orientation, ensures seamless board-to-board integration. With a pitch of .075mm and row spacing of 1.6mm, it guarantees precise and efficient connections. Designed for aerospace, defense, and marine applications, this RoHS-compliant component is a reliable choice for high-performance systems. The vertical mount orientation and center guide location further streamline installation. Elevate your connectivity standards with this advanced PCB connector.

