| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102098-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 120 |
| Number of Rows: | 6 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102098-2 |
| SKU: | AMP2102098-2 |
2102098-2
| Heilind Number: | AMP2102098-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102098-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Fortis Zd 2Pr 20Col Vert Cent Mod Assy. This meticulously crafted receptacle boasts 120 contacts spread across six rows, ensuring seamless data transmission. Designed for vertical mounting on printed circuit boards, it offers a pitch of .075mm and row spacing of 1.6mm, guaranteeing precision in every connection. With a straight body orientation and center guide location, it aligns flawlessly for optimal performance. RoHS compliant and ideal for aerospace, defense, and marine applications, this connector is a reliable choice for your board-to-board configurations. Upgrade your setup with the Fortis Zd 2Pr 20Col Vert Cent Mod Assy.

