2102155-1

Heilind Number:AMP2102155-1
Manufacturer:TE Connectivity
Manufacturer Number:2102155-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col R/A Full Shrd Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102155-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:90
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:90
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102155-1
SKU:AMP2102155-1

Detailed Description

Elevate your connectivity with the Fortis Zd 3Pr 10Col R/A Full Shrd Assy. This meticulously crafted receptacle boasts 90 contacts arranged in 9 rows for seamless data transfer. Engineered for efficiency, its right-angle body orientation and .075mm pitch ensure precise alignment and secure mounting. With a 1.5A amperage rating, it delivers reliable performance in aerospace, defense, and marine applications. The fully shrouded design, featuring 10 columns and a centered guide location, guarantees optimal signal integrity. Compliant with RoHS regulations, this connector is a testament to quality and innovation in board-to-board connectivity. Elevate your connectivity with the Fortis Zd 3Pr 10Col R/A Full Shrd Assy. This meticulously crafted receptacle boasts 90 contacts arranged in 9 rows for seamless data transfer. Engineered for efficiency, its right-angle body orientation and .075mm pitch ensure precise alignment and secure mounting. With a 1.5A amperage rating, it delivers reliable performance in aerospace, defense, and marine applications. The fully shrouded design, featuring 10 columns and a centered guide location, guarantees optimal signal integrity. Compliant with RoHS regulations, this connector is a testament to quality and innovation in board-to-board connectivity.