2102155-2

Heilind Number:AMP2102155-2
Manufacturer:TE Connectivity
Manufacturer Number:2102155-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col R/A Full Shrd Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102155-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:90
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102155-2
SKU:AMP2102155-2

Detailed Description

Introducing the Fortis Zd 3Pr 10Col R/A Full Shrd Assy, a high-performance connector designed for aerospace, defense, and marine applications. With a rugged construction and RoHS compliance, this connector ensures reliable and environmentally friendly connectivity. Featuring 90 positions in 9 rows with a pitch of .075mm, it offers precise and efficient board-to-board interconnections. The right angle mount orientation and fully shrouded design make it ideal for space-constrained installations. Its mating alignment is without specific orientation, allowing for versatile use. Trust in the Fortis Zd 3Pr 10Col R/A Full Shrd Assy for your critical electronic connections.