2102157-1

Heilind Number:AMP2102157-1
Manufacturer:TE Connectivity
Manufacturer Number:2102157-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 10Col Vert Full Shrd Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102157-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:90
Number of Rows:6
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:90
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102157-1
SKU:AMP2102157-1

Detailed Description

Elevate your connectivity with the Fortis Zd 3Pr 10Col Vert Full Shrd Assy. This cutting-edge receptacle boasts a robust amperage of 1.5 A, making it ideal for demanding applications in the Aerospace Defense & Marine industries. With 90 contacts spread across 6 rows, it offers seamless integration onto printed circuit boards. The straight body orientation and vertical mount ensure easy installation, while a pitch of .075mm guarantees precise connections. Featuring a board-to-board configuration with 10 columns, this assembly is designed for efficient data transmission. Its durable construction and RoHS compliance further underscore its reliability, making it a must-have component for high-performance systems.