2102159-1

Heilind Number:AMP2102159-1
Manufacturer:TE Connectivity
Manufacturer Number:2102159-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3Pr 20Col R/A Full Shrd Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102159-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:180
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:180
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102159-1
SKU:AMP2102159-1

Detailed Description

Elevate your connectivity with the cutting-edge Fortis Zd 3Pr 20Col R/A Full Shrd Assy. Designed for precision and performance, this receptacle boasts a robust amperage of 1.5 A, making it ideal for high-power applications. With 180 gold-plated contacts arranged in nine rows, it ensures seamless and reliable data transmission. The right-angle body orientation and .075 mm pitch allow for secure mounting on printed circuit boards, while the fully shrouded design offers enhanced protection. Perfect for aerospace, defense, and marine industries, this connector meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Upgrade your board-to-board connections with the Fortis Zd series, where innovation meets reliability.