| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102161-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 6 |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 180 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102161-2 |
| SKU: | AMP2102161-2 |
2102161-2
| Heilind Number: | AMP2102161-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102161-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Fortis Zd 3Pr 20Col Vert Full Shrd Assy. This meticulously crafted vertical receptacle features 180 positions spread across six rows, ensuring seamless integration on your printed circuit board. With a pitch of .075mm and row spacing of 1.6mm, precision and reliability are guaranteed. Designed for Aerospace Defense & Marine applications, its 1.5A amperage and RoHS compliance make it a standout choice for high-performance environments. The board-to-board configuration with a centered guide location offers ease of installation, while the absence of shrouding allows for versatile connectivity options. Trust in the Fortis Zd series for your most demanding connection needs.

