2102234-1

Heilind Number:AMP2102234-1
Manufacturer:TE Connectivity
Manufacturer Number:2102234-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 20Col Vert Full Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102234-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:120
Number of Rows:9
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:120
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102234-1
SKU:AMP2102234-1

Detailed Description

Introducing the Fortis Zd 2Pr 20Col Vert Full Mod Assy, a high-performance vertical full assembly module designed for precision connectivity in aerospace, defense, and marine applications. With a robust construction and 120 receptacle contacts, this assembly ensures reliable power and data transmission. The straight body orientation and 1.6mm row spacing facilitate seamless integration onto printed circuit boards, offering efficient board-to-board connectivity. Featuring 20 columns and 9 rows, it provides ample contact points for complex systems. RoHS compliant and engineered for durability, this assembly meets stringent industry standards for quality and performance. Elevate your connectivity solutions with the Fortis Zd 2Pr 20Col Vert Full Mod Assy.