| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102247-1 |
| Amperage: | 1.5 A |
| Connector Type: | Daughtercard |
| Gender: | Receptacle |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .055 in, 1.4 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Guide Location: | Center |
| Signal Arrangement: | Differential |
| Part Aliases: | 2102247-1 |
| SKU: | AMP2102247-1 |
2102247-1
| Heilind Number: | AMP2102247-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102247-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 3PR EMI Assembly, a high-performance solution for advanced connectivity needs. Designed for optimal signal integrity, this assembly features a Right Angle receptacle with 90 contacts arranged in 9 rows, perfect for demanding applications in Aerospace, Defense, and Marine industries. With a pitch of .075mm and row spacing of 1.4mm, it ensures precise alignment and secure connections. Fully shrouded and equipped with a Center guide location, it offers enhanced stability during mating. Signal arrangements are differential, guaranteeing reliable data transmission. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for Board to Board configurations, this assembly is the perfect choice for critical connectivity in backplane systems.

