2102247-2

Heilind Number:AMP2102247-2
Manufacturer:TE Connectivity
Manufacturer Number:2102247-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3PR EMI Assy RA Diff 93/7 SnPb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102247-2
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:180
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.055 in, 1.4 mm
Number of Positions:180
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Left, Right
Signal Arrangement:Differential
Part Aliases:2102247-2
SKU:AMP2102247-2

Detailed Description

Introducing the Fortis Zd 3PR EMI Assembly, a robust solution for high-performance connectivity. This Right Angle receptacle features 180 contacts in 9 rows, with a pitch of .075mm for precise alignment on printed circuit boards. Designed for Aerospace Defense & Marine applications, it is RoHS compliant and ensures reliable signal transmission. The fully shrouded design and differential signal arrangement meet stringent industry standards for EMI protection. With a current rating of 1.5A, this assembly is ideal for demanding environments where durability and performance are essential. Trust in the Fortis Zd 3PR EMI Assembly for secure and efficient board-to-board connections.