| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102248-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Straight |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .063 in, 1.6 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Signal Arrangement: | Differential |
| Part Aliases: | 2102248-1 |
| SKU: | AMP2102248-1 |
2102248-1
| Heilind Number: | AMP2102248-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102248-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 3PR EMI Assembly BP, a high-performance solution for your connectivity needs. This assembly, featuring a 93/7 SnPb composition, ensures reliable signal transmission with minimal electromagnetic interference. With a straight body orientation, 1.5A amperage, and 90 contacts arranged in 9 rows, it offers seamless connectivity in demanding environments. The .075mm pitch and .063mm row spacing, along with vertical mount orientation, facilitate efficient PCB integration. Designed for aerospace, defense, and marine applications, this connector system (part of the L723 series) guarantees robust performance. Trust in the Fortis Zd 3PR EMI Assembly BP for secure board-to-board connections in critical systems.

