2102248-2

Heilind Number:AMP2102248-2
Manufacturer:TE Connectivity
Manufacturer Number:2102248-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 3PR EMI Assy BP Diff 93/7 SnPb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102248-2
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:180
Number of Rows:9
Body Orientation:Straight
Pitch:.075 mm, 1.9 in
Row Spacing:.063 in, 1.6 mm
Number of Positions:180
Mount Orientation:Vertical
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:End
Signal Arrangement:Differential
Part Aliases:2102248-2
SKU:AMP2102248-2

Detailed Description

Introducing the Fortis Zd 3PR EMI Assembly, a high-performance solution designed for demanding applications in the aerospace, defense, and marine industries. This straight-mount receptacle features 180 contacts arranged in 9 rows, with a pitch of .075mm for precise connectivity. With a current rating of 1.5A, it ensures reliable power transmission. The differential signal arrangement and 93/7 SnPb construction make it ideal for high-speed data transmission while minimizing electromagnetic interference. Its vertical board-to-board configuration and end-guide location offer easy and secure installation. Compliant with RoHS regulations, this assembly guarantees environmental sustainability without compromising on performance. Perfect for backplane connections in rugged environments, the Fortis Zd 3PR EMI Assembly is the ultimate choice for critical systems.