| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102272-1 |
| Mount Type: | Board Mount |
| Pitch: | .24 in, 6.1 mm |
| Mount Angle: | Right Angle |
| Body Material: | Aluminum Alloy |
| Number of Positions: | 7 |
| Interface: | SMPM |
| GPL: | E25 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 7 |
| Body Finish: | Electroless Nickel |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2102272-1 |
| SKU: | AMP2102272-1 |
2102272-1
Specifications
Detailed Description
Enhance signal connectivity with our Kit featuring a 7-position SMPM interface for seamless integration. Designed for optimal performance in aerospace, defense, and marine applications, this module ensures reliable transmission in harsh environments. Its durable aluminum alloy construction and Electroless Nickel finish guarantee longevity, while the right-angle mount type and screw mounting style offer versatility in installation. With an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of environments. Perfect for cable-to-cable connections, it facilitates efficient data transfer with a contact spacing of 6.1mm. RoHS compliant and ECCN classified as EAR99, this kit is a high-quality solution for RF coaxial connectivity needs.

