| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102315-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 9 |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Signal Arrangement: | Single Ended |
| Part Aliases: | 2102315-2 |
| SKU: | AMP2102315-2 |
2102315-2
| Heilind Number: | AMP2102315-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102315-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 10 Col R/A Center Assy SE, a high-performance connector for your PCB connectivity needs. With a sleek right-angle mount orientation, this connector offers seamless integration in your circuit setup. Featuring 90 positions in 9 rows, it provides ample connectivity for your applications. The .075mm pitch ensures precise signal transmission, while the 1.5A amperage rating guarantees reliable power delivery. Perfect for aerospace, defense, and marine industries, this RoHS-compliant connector is designed for durability and performance. Whether you're working on backplane systems or board-to-board configurations, the Fortis Zd 10 Col R/A is the ideal choice for your connectivity solutions.

