2102316-1

Heilind Number:AMP2102316-1
Manufacturer:TE Connectivity
Manufacturer Number:2102316-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Fortis Zd 20 Col R/A Center Assy SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102316-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:180
Number of Rows:9
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:180
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Signal Arrangement:Single Ended
Part Aliases:2102316-1
SKU:AMP2102316-1

Detailed Description

Introducing the Fortis Zd 20 Col R/A Center Assy SE, a cutting-edge solution for high-performance connectivity in aerospace, defense, and marine applications. With a rugged design and right-angle body orientation, this receptacle offers seamless integration into printed circuit boards, ensuring reliable signal transmission in demanding environments. Featuring 180 contacts arranged in 20 columns and 9 rows, it provides ample connectivity options for complex systems. The .075mm pitch and 1.6mm row spacing optimize signal integrity, while the 1.5A amperage rating supports power-hungry operations. Partially shrouded and with a center guide location, this connector facilitates easy and secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Fortis Zd 20 Col R/A Center Assy SE for robust and efficient board-to-board connections.