| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102318-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 90 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Signal Arrangement: | Single Ended |
| Part Aliases: | 2102318-1 |
| SKU: | AMP2102318-1 |
2102318-1
| Heilind Number: | AMP2102318-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102318-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 10 Col R/A Full Shroud Assembly SE, a cutting-edge solution for your connectivity needs. With a robust amperage of 1.5 A, this receptacle offers high-performance reliability. Featuring 90 contacts in 9 rows, it ensures efficient data transfer. The right-angle body orientation and .075mm pitch make it ideal for space-saving installations. Its board-to-board configuration with partial shrouding and center guide location guarantees secure connections. Designed for Aerospace Defense & Marine applications, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your system with the Fortis Zd 10 Col R/A Full Shroud Assembly SE for seamless connectivity in demanding environments.

