| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102319-1 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 180 |
| Number of Rows: | 9 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .06 in, 1.6 mm |
| Number of Positions: | 180 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 20 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Signal Arrangement: | Single Ended |
| Part Aliases: | 2102319-1 |
| SKU: | AMP2102319-1 |
2102319-1
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the Fortis Zd 20 Col R/A Full Shroud Assy SE. This high-performance connector features a right-angle body orientation and 180 contacts arranged in 9 rows, ensuring seamless board-to-board connectivity. With a pitch of .075mm and a compact design, it offers optimal space utilization. The partial shrouding and center guide location provide added protection and ease of assembly. Designed for single-ended signal arrangements, it guarantees reliable performance in demanding environments. RoHS compliant, this connector meets strict environmental standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with the Fortis Zd 20 Col R/A Full Shroud Assy SE.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | P-19-017149 - Manufacturing location change. Manufacturing location change from external supplier to TE Connectivity, 1250 E Main St, Mt Joy, PA 17522. | Download | |||

