2102319-2

Heilind Number:AMP2102319-2
Manufacturer:TE Connectivity
Manufacturer Number:2102319-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Fortis Zd 20 Col R/A Full Shroud Assy SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102319-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:180
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Signal Arrangement:Single Ended
Part Aliases:2102319-2
SKU:AMP2102319-2

Detailed Description

Enhance your aerospace, defense, or marine applications with the Fortis Zd 20 Col R/A Full Shroud Assembly SE. This high-performing connector features a right-angle mount orientation, perfect for board-to-board configurations. With 180 positions and a 1.5A amperage, it ensures reliable signal transmission. The .075mm pitch and .06-inch row spacing offer precise connectivity, while the partial shroud and center guide location enhance stability. RoHS compliant, this connector guarantees environmental responsibility without compromising performance. Upgrade your PCB setups with this top-of-the-line component.