| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102343-1 |
| Series: | CeeLok FAS-T Connector,CeeLok FAS-T Nano Connector |
| Gender: | Female |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 175 °C |
| Shell Size: | 8 |
| SKU: | AMP2102343-1 |
2102343-1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009406 - Manufacturing location change. | Download | |||

