2102430-6

Heilind Number:AMP2102430-6
Manufacturer:TE Connectivity
Manufacturer Number:2102430-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Skt Assy, 320, LF, 30 AU, 10mm, Mezalok

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102430-6
Amperage:1.5 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:8
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Beryllium Copper
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.05 in, 1.27 mm
Contact Amperage:1.5 A
Number of Positions:320
Data Rate:10 Gb/s
Housing Color:Natural
Mount Orientation:Vertical
GPL:AC9
Mating Entry Location:Top
Packaging:Pocket Tape
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm, 50 µin
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Silver-Copper
PCB Thickness (Recommended):.093 in
PCB Retention Type:Solder Ball
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Rib, Self-Aligning (Alignment Free)
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L724
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Mount Alignment:Without
PCB Mount Alignment Type:None
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in
Part Aliases:2102430-6
SKU:AMP2102430-6

Detailed Description

Enhance your circuit connectivity with this Socket Assembly, designed for high-speed signal transmission in aerospace, defense, and marine applications. With a robust construction featuring LCP housing material and gold-plated beryllium copper contacts, this assembly ensures reliable performance in demanding environments. Measuring 10mm in stack height, it offers a total of 320 positions with a data rate of up to 10 Gb/s, making it ideal for complex board-to-board configurations. The straight body orientation and surface mount termination method facilitate easy integration onto your PCB, while the self-aligning mating alignment feature guarantees precise connections every time. Operating within a wide temperature range from -67 to 257 °F, this assembly is built to withstand harsh conditions. Whether for pick-and-place assembly or vertical mounting, its versatile design caters to various assembly requirements. RoHS compliant and meeting ECCN standards, it is a dependable choice for your connectivity needs. Elevate your system performance with this advanced Socket Assembly.