2102515-2

Heilind Number:AMP2102515-2
Manufacturer:TE Connectivity
Manufacturer Number:2102515-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102515-2
Amperage:1.5 A
Gender:Receptacle
Number of Rows:6
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:120
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Left, Right
Part Aliases:2102515-2
SKU:AMP2102515-2

Detailed Description

Elevate your aerospace, defense, or marine electronic systems with the Fortis Zd 2PR EMI Assembly. Designed for high-performance connectivity, this assembly boasts a right-angle receptacle with 120 positions and a robust 1.5A amperage rating. Its .075mm pitch and .05in row spacing ensure precise alignment, while the SnPb tail guarantees secure PCB attachment. With RoHS compliance and sturdy construction, this assembly is a dependable choice for critical applications. Whether for data transmission or power delivery, trust in the Fortis Zd 2PR EMI Assembly for seamless and reliable connections.