2102581-1

Heilind Number:AMP2102581-1
Manufacturer:TE Connectivity
Manufacturer Number:2102581-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY 2/0 AL COPALUM LITE DUAL HOLE 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102581-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Wire Size:0 AWG, 134292 - 138168 CMA, 71.3 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2102581-1

Detailed Description

Enhance your electrical connections with our premium ASSY 2/0 AL COPALUM LITE DUAL HOLE 3/8 ring tongue terminal. Designed for optimal performance, this terminal features a straight orientation and a 3/8 stud size, making it suitable for a wide range of applications. With a wire size of 0 AWG and a barrel type that is closed for added security, you can trust in the durability and reliability of this connector. Operating seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it is perfect for both standard and demanding environments. Whether for professional use or DIY projects, this terminal, part of our Rings & Spades collection, is a must-have for any electrical toolkit. Stay compliant with industry standards and elevate your connections with this high-quality component.