| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102582-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 0 AWG, 168872 - 172512 CMA, 87.2 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2102582-1 |
2102582-1
Specifications
Detailed Description
Enhance your electrical connections with our ASSY 3/0 AL COPALUM LITE DUAL HOLE 3/8 Ring Tongue connector. Designed for durability and efficiency, this terminal features a closed barrel and a straight orientation, perfect for secure installations. With a stud size of 3/8 and compatibility with 0 AWG wire, it ensures reliable conductivity in a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F), it's a versatile solution for various environments. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.

