| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102768-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .07 in, 1.8 mm |
| Row Spacing: | .07 in, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102768-1 |
| SKU: | AMP2102768-1 |
2102768-1
Specifications
Detailed Description
Enhance your power and signal connections with our MULTIGIG RT 2-R series Backplane Connector. Designed for aerospace, defense, and marine applications, this connector features a high amperage of 1.5 A, making it ideal for demanding environments. With 144 positions arranged in 9 rows and 16 columns, it offers ample connectivity options. The board-to-board configuration and vertical mount orientation ensure secure and reliable installations. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is built to withstand harsh conditions. Whether for data transmission or power distribution, trust in the performance and durability of our Backplane Connector for your critical systems.

