2102774-1

Heilind Number:AMP2102774-1
Manufacturer:TE Connectivity
Manufacturer Number:2102774-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DC, 7Row, Center, RTM, MULTIGIG RT 2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102774-1
Series:MULTIGIG RT 2-R
Amperage:1.5 A
Gender:Plug
Number of Contacts:112
Number of Rows:7
Mount Type:Board Mount
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:112
Mount Orientation:Right Angle
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J543
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102774-1
SKU:AMP2102774-1

Detailed Description

This DC connector features a 7-row configuration with a center, right-angle design, catering to power and signal applications in demanding environments. With a high amperage rating of 1.5 A, it ensures reliable performance. Its 112 contacts, arranged in 16 columns, offer extensive connectivity options for board-to-board setups. The 1.9mm pitch, along with a row spacing of 1.35mm, allows for precise alignment. Fully shrouded and operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suited for aerospace, defense, and marine applications. Meeting RoHS compliance standards, it provides peace of mind in terms of environmental responsibility. The MULTIGIG RT 2-R series connector, with its robust construction and right-angle mount orientation, is a dependable choice for critical interconnect needs.