| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102785-1 |
| Amperage: | 1 A |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .07 in, 1.8 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1 A |
| Number of Positions: | 56 |
| Data Rate: | 12 Gb/s |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Profile: | Low |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 56 |
| Connector System: | Board to Board |
| Stacking Configuration: | End to End |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Parallel |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .157 in, 4 mm |
| Part Aliases: | 2102785-1 |
| SKU: | AMP2102785-1 |
2102785-1
Specifications
Detailed Description
Enhance your electronic connections with our Rigid Flex Stacking Connector. Designed for high-performance applications, this connector features a straight body orientation and low profile, making it ideal for compact setups. With 56 positions and a 1A amperage, it ensures reliable signal transmission. The Through Hole - Press-Fit termination method offers secure attachment to your PCB, while the 12 Gb/s data rate and 100 Ω impedance support fast and efficient communication. Operating in a wide temperature range, from -67 to 257 °F, this connector is suitable for various environments. Its aerospace defense and marine-grade construction guarantee durability and performance. Perfect for board-to-board connections, the connector's end-to-end stacking configuration and parallel board-to-board setup provide flexibility in your designs. Trust in its quality, with tin-lead plating and 500 V AC dielectric withstanding voltage. Experience seamless connectivity with our Rigid Flex Stacking Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/21/2024 | PCN-24-212347 - Manufacturing improvement. Length of contact shoulder was shortened to improve quality of cutoff from carrier strip, thereby reducing the chance for sharp burrs on cut surface. This is a minor dimensional change which cannot be seen on the end assembly. Feature change is internal and does not effect the application or function of the connector. | Download | |||
| 06/14/2024 | PCN-24-210869 - Geometry Change. Length of contact shoulder was shortened to improve quality of cutoff from carrier strip, thereby reducing the chance for sharp burrs on cut surface. This is a minor dimensional change which cannot be seen on the end assembly. Feature change is internal and does not effect the application or function of the connector. | Download | |||

