| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102847-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J543 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Guide Location: | Center |
| Part Aliases: | 2102847-1 |
| SKU: | AMP2102847-1 |
2102847-1
Specifications
Detailed Description
Easily integrate power and signal connections with this DC board mount connector. Featuring seven rows with a center mating alignment, it offers a total of 112 contacts for seamless connectivity. Designed for the MULTIGIG RT 2-R series, this plug connector is ideal for aerospace, defense, and marine applications. With a right-angle orientation and a pitch of 1.9 mm, it ensures efficient board-to-board configuration. Operating in a wide temperature range from -55 to 125 °C, it guarantees reliable performance in harsh environments. Fully shrouded and featuring a guide location at the center, this connector provides secure and precise mating. Built for power and signal circuit applications, it is a versatile solution for your connectivity needs. This product complies with RoHS standards, reflecting our commitment to environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||


