2102848-1

Heilind Number:AMP2102848-1
Manufacturer:TE Connectivity
Manufacturer Number:2102848-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DC, 7Row, Half End, RTM, MULTIGIG RT 2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102848-1
Series:MULTIGIG RT 2-R
Amperage:1 A
Gender:Plug
Number of Rows:7
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:56
Mount Orientation:Right Angle
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J543
Number of Columns:8
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Left
Part Aliases:2102848-1
SKU:AMP2102848-1

Detailed Description

Enhance connectivity with this DC power and signal connector from our MULTIGIG RT 2-R series. Featuring a 7-row, half-end design, it offers reliable performance in aerospace, defense, and marine applications. With a 1A amperage and 56 positions, it facilitates efficient power and data transfer. The right-angle mount orientation and 1.9mm pitch make it suitable for board-to-board configurations, while its robust construction ensures durability in extreme operating temperatures ranging from -55 to 125°C (-67 to 257°F). Fully shrouded and with a left guide location, this connector provides secure mating alignment. RoHS compliant, it meets international standards for environmental responsibility. Ideal for backplane and PCB connectivity, it's a versatile solution for demanding electronic systems.