2102849-1

Heilind Number:AMP2102849-1
Manufacturer:TE Connectivity
Manufacturer Number:2102849-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DC, 7Row, Center, RTM, MULTIGIG RT 2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102849-1
Series:MULTIGIG RT 2-R
Amperage:1 A
Gender:Plug
Number of Rows:7
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.071 mm, 1.8 mm
Number of Positions:112
Mount Orientation:Right Angle
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J543
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102849-1
SKU:AMP2102849-1

Detailed Description

Introducing a versatile and high-performance connector from our MULTIGIG RT 2-R series. Designed for demanding applications in Aerospace Defense & Marine industries, this board-to-board connector features 112 positions in 7 rows, with a robust right-angle mount orientation for secure installation. With a pitch of 1.9 mm (.075 in) and a compact row spacing of 1.8 mm (.071 in), it offers efficient power and signal transmission. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector ensures reliable functionality even in harsh environments. Fully shrouded and with a center guide location, it provides enhanced stability and ease of use. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Perfect for backplane and other interconnect applications, this connector is a dependable solution for your connectivity needs.