2102850-1

Heilind Number:AMP2102850-1
Manufacturer:TE Connectivity
Manufacturer Number:2102850-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

BP, Center, RTM, MULTIGIG RT 2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102850-1
Series:MULTIGIG RT 2-R
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.071 mm, 1.8 mm
Number of Positions:144
Mount Orientation:Vertical
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J973
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102850-1
SKU:AMP2102850-1

Detailed Description

Introducing the MULTIGIG RT 2-R series, a versatile and high-performance connector designed for demanding aerospace, defense, and marine applications. This power and signal connector features a rugged board-to-board configuration with 144 positions, ensuring reliable connectivity in harsh environments. With a current rating of 1.5 A, it is suitable for a wide range of power and signal transmission needs. Its vertical mount orientation and 1.9mm pitch make it easy to integrate onto printed circuit boards, while its operating temperature range of -55 to 125°C (-67 to 257°F) guarantees performance in extreme conditions. Trust in the MULTIGIG RT 2-R series for secure and efficient interconnect solutions in your critical systems.