2102851-1

Heilind Number:AMP2102851-1
Manufacturer:TE Connectivity
Manufacturer Number:2102851-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

BP, Center, RTM, MULTIGIG RT 2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102851-1
Series:MULTIGIG RT 2-R
Amperage:1.5 A
Gender:Receptacle
Number of Rows:9
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.071 mm, 1.8 mm
Number of Positions:144
Mount Orientation:Vertical
GPL:B54
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J973
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Guide Location:Center
Part Aliases:2102851-1
SKU:AMP2102851-1

Detailed Description

Experience high-performance connectivity with our MULTIGIG RT 2-R series Backplane Connector. This rugged and reliable connector features 144 positions in a 9-row configuration, catering to power and signal applications in Aerospace, Defense, and Marine industries. With a current rating of 1.5A and operating temperature range of -55 to 125°C (-67 to 257°F), it ensures seamless functionality even in harsh environments. Designed for vertical board-to-board mounting with a pitch of 1.9mm (.075 in), it offers efficient signal transmission. Its robust construction and board orientation make it ideal for demanding applications, meeting RoHS compliance standards for environmental responsibility. Elevate your connectivity solutions with this essential component.