| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103124-2 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| GPL: | K28 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 2103124-2 |
| SKU: | AMP2103124-2 |
2103124-2
| Heilind Number: | AMP2103124-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2103124-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive connectivity with the HVA280 2P HEADER ASSY, featuring a vibrant orange color and two positions for seamless signal transmission. This high-quality connector, part of the HVA 280 series, is designed for optimal performance in automotive applications. With a pitch of .409 inches (10.4 mm) and a compact design, it offers efficient PCB integration without the need for mounting holes. Its shielded construction ensures reliable signal integrity, while the sealable design adds an extra layer of protection. Ideal for wire-to-wire connections, this connector is a versatile solution for automotive assembly. Crafted with precision and durability in mind, it complies with RoHS standards and is ready to elevate your automotive connectivity experience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2021 | P-21-021038 - Product Improvement. we hereby inform you about a duplication of assembly machine and manufacturing location change. The duplication and manufacturing location change follows a strict procedure, which fully maintains quality of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 10/22/2021 | P-21-020884 - Product Improvement. TE is building a second mold capacity for facial seal- HVA280 header (1587884-1 used in the Header assembly HVA280 part numbers listed on the next tab. This seal mold will be located at an outside supplier. No change to finished good shipping location. No change to fit, form or function. | Download | |||
| 09/24/2021 | P-21-020840 - Product improvement. TE Connectivity is building a new automatic machine to run Header assy HVA 280, no change to fit, form or function. Increase capacity to meet customer demand. | Download | |||
| 09/03/2021 | P-21-020842 - Product improvement. TE Connectivity is adding Header assy HVA 280 families 124-X to line AP-9984, no change to fit, form or function. | Download | |||
| 09/03/2021 | P-21-020877 - Product improvement. Increase capacity to meet customer demand. TE Connectivity is adding Header assy HVA 280 families 124-X to line AP-9984, no change to fit, form or function. | Download | |||
| 06/12/2020 | P-20-019153 - Product Improvement . Additional mold capacity tool is being launched for TE component pns 2103125-X. These part numbers are the plastic outer housings for the TE connector assemblies X-2103124-X. Conformance to product performance has been verified through validation testing. | Download | |||
| 06/04/2020 | P-20-019157 - PCN Cancellation. This is a cancellation for PCN P-20-019152. PCN P-20-019152 was replaced by P-20-019153. | Download | |||
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||

