| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103124-4 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| GPL: | K28 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 2103124-4 |
| SKU: | AMP2103124-4 |
2103124-4
Specifications
Detailed Description
Enhance your automotive connectivity with the HVA280 2P HEADER ASSY in a vibrant orange hue. This versatile connector features a single row with two positions, ideal for signal applications. With a pitch of .409 inches (10.4 mm) and a compact design, it offers seamless integration on your PCB. The shielded construction ensures optimal signal integrity, while the sealable design provides added protection. Its lead-free solder capability and RoHS compliance make it environmentally friendly. The connector's length of 1.78 inches (45.4 mm) and width of 1.59 inches (40.6 mm) offer easy installation, and its hybrid header configuration caters to diverse connection needs. Elevate your automotive projects with this high-quality connector, perfect for wire-to-wire applications in signal panels.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||

