2103124-5

Heilind Number:AMP2103124-5
Manufacturer:TE Connectivity
Manufacturer Number:2103124-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HVA280 2P HEADER ASSY, KEY E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103124-5
Color:Orange
Series:HVA 280
Number of Rows:1
Pitch:10.4 mm, .409 in
Package Quantity:1
Number of Positions:2
GPL:K28
Circuit Application:Signal
Panel Mount:Without
Shielded:Yes
PCB Retention:Without
Sealable:Yes
GPL Description:Automotive
Product Code:J710
Number of Signal Positions:2
Tab Width:.11 in, 2.8 mm
Connector System:Wire to Wire
ECCN:EAR99
Connector Width:1.59 in, 40.6 mm
PCB Mount Alignment:Without
Length:1.78 in, 45.4 mm
Locking Interface:With
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.031 in, .8 mm
Packaging Type:Package
Hybrid Header:Yes
Part Aliases:2103124-5
SKU:AMP2103124-5

Detailed Description

Enhance your automotive connectivity with the HVA280 2P HEADER ASSY, featuring a vibrant orange color and key E design. This high-performance connector boasts a single row layout with 2 positions, perfect for signal transmission. With a pitch of .409 inches and a compact 1.78-inch length, it's ideal for space-efficient installations. The shielded construction ensures reliable signal integrity, while the sealable design offers added protection. Its hybrid header configuration and lead-free solder compatibility make it a versatile choice for various applications. Upgrade your automotive connectivity with this premium connector.