2103124-6

Heilind Number:AMP2103124-6
Manufacturer:TE Connectivity
Manufacturer Number:2103124-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HVA280 2P HEADER ASSY, KEY F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103124-6
Color:Orange
Series:HVA 280
Number of Rows:1
Pitch:10.4 mm, .409 in
Package Quantity:1
Number of Positions:2
GPL:K28
Circuit Application:Signal
Panel Mount:Without
Shielded:Yes
PCB Retention:Without
Sealable:Yes
GPL Description:Automotive
Product Code:J710
Number of Signal Positions:2
Tab Width:.11 in, 2.8 mm
Connector System:Wire to Wire
ECCN:EAR99
Connector Width:1.59 in, 40.6 mm
PCB Mount Alignment:Without
Length:1.78 in, 45.4 mm
Locking Interface:With
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.031 in, .8 mm
Packaging Type:Package
Hybrid Header:Yes
Part Aliases:2103124-6
SKU:AMP2103124-6

Detailed Description

Introducing the HVA280 2P HEADER ASSY, KEY F in striking orange, a vital component in the automotive series. With a single row and two positions, this connector boasts a pitch of .409 inches (10.4 mm), perfect for signal applications. Featuring shielded construction and sealable design, it ensures reliable performance in demanding environments. The connector is lead-free and compatible with wire-to-wire systems, meeting RoHS compliance standards. Its compact size, measuring 1.78 inches (45.4 mm) in length, makes it ideal for space-constrained installations. With locking interface for added security, this hybrid header is a versatile solution for automotive connectivity needs.