| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103149-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2.065 in, 52.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103149-1 |
| SKU: | AMP2103149-1 |
2103149-1
Specifications
Detailed Description
Enhance your automotive connectivity with this HVA 280 series PLUG, designed for high-voltage insulation testing. Featuring a single row layout and housing for female terminals, this connector ensures reliable signal transmission in demanding environments. With a 600 V DC rating and IP6K9K ingress protection, it guarantees performance even in harsh conditions. Crafted from UL 94-HB compliant PA GF material, it offers durability and safety. Operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for a wide range of applications. The orange body color and 180° cable exit angle provide easy identification and installation. With its compact design and advanced features, this connector is an essential component for automotive wiring systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103124-1 | ![]() |


