| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103149-4 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2.065 in, 52.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103149-4 |
| SKU: | AMP2103149-4 |
2103149-4
Specifications
Detailed Description
Enhance the performance of your automotive electrical system with our high-quality Plug, designed for HVIL applications in the HVA 280 series. Featuring a durable housing for female terminals, this component ensures reliable connectivity in demanding environments. With a voltage rating of 600 V DC and IP6K9K ingress protection, it guarantees safe and efficient operation. The plug, with a key D configuration, is suitable for signal circuit applications, offering a pitch of .409 inches. Its robust construction, made of UL 94-HB rated PA GF material, withstands temperatures ranging from -40 to 140°C (-40 to 284°F). Sealable for added security, it is designed for wire to board or wire-to-device connections. The orange-colored plug, with a sleek design and compact dimensions, measures 1.295 inches in length, 2.065 inches in width, and 1.039 inches in height. Compliant with RoHS standards, it ensures environmental sustainability. Elevate your automotive connector setup with this essential accessory.

