2103168-2

Heilind Number:AMP2103168-2
Manufacturer:TE Connectivity
Manufacturer Number:2103168-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CABLE SEAL RETAINER, SIZE 2, BK, HVA280

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103168-2
Color:Black
Series:HVA 280
Accessory Type:Other
Body Material:Polyamide
Package Quantity:500
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J710
ECCN:EAR99
Industry Standard:LV214/LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2103168-2
SKU:AMP2103168-2

Detailed Description

Enhance cable security with our Cable Seal Retainer, designed for Size 2 applications in automotive settings. Crafted from durable black Polyamide, it ensures reliable performance in demanding environments. This essential accessory, part of the HVA 280 series, is compliant with industry standards such as LV214/LV215 and RoHS, guaranteeing both quality and environmental responsibility. With a package quantity of 500, it's ideal for various assembly needs. Its UL 94-HB flammability standard and wide operating temperature range (-40 - 125 °C, -40 - 257 °F) further underscore its suitability for automotive applications. Trust in this retainer for secure and efficient cable management in your projects.