| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103247-1 |
| Color: | Orange |
| Series: | HVA 280 |
| Package Quantity: | 1 |
| GPL: | K28 |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Packaging Type: | Package |
| Hybrid Header: | No |
| Part Aliases: | 2103247-1 |
| SKU: | AMP2103247-1 |
2103247-1
Specifications
Detailed Description
Enhance your automotive assembly with this high-quality Split Header Assembly, featuring Key A compatibility for seamless integration. Boasting a vibrant orange hue, it adds a pop of color to your setup while ensuring reliable connectivity. Part of the HVA 280 series, this assembly comes in a single package quantity for convenience. With a sealable design and RoHS compliance, it meets stringent environmental standards. Suitable for lead-free solder processes, it offers versatile use in various applications. Its compact dimensions make it easy to install, with a locking interface for added security. Upgrade your automotive connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||

