| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103247-2 |
| Color: | Orange |
| Series: | HVA 280 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 750 VDC |
| IP Rating: | IP67 |
| Package Quantity: | 50 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 750 V DC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 750 V |
| Mounting Holes: | Without |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2103247-2 |
| SKU: | AMP2103247-2 |
2103247-2
Specifications
Detailed Description
Enhance your automotive connection setup with our Split Header Assembly, featuring a striking orange hue that stands out in any application. This Key B component from the HVA 280 series ensures reliable performance with its pressfit/compliant pin termination method. Operating seamlessly in temperatures ranging from -40 to 140°C, it offers IP67 protection and a maximum voltage of 750 VDC. Ideal for signal circuit applications, this assembly is shielded and sealable, meeting RoHS compliance for environmentally conscious projects. Its compact design, with a vertical mount orientation and silver plating, guarantees efficient PCB integration. With 50 units in a box, it's the perfect solution for automotive connectors and accessories. Elevate your connectivity with this high-quality component.

