| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103247-4 |
| Color: | Orange |
| Series: | HVA 280 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 750 VDC |
| IP Rating: | IP67 |
| Package Quantity: | 50 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 750 V DC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 750 V |
| Mounting Holes: | Without |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2103247-4 |
| SKU: | AMP2103247-4 |
2103247-4
Specifications
Detailed Description
Enhance your automotive connectivity with this Split Header Assembly. Featuring a striking orange finish and a durable construction, this assembly is designed for high-voltage applications, with a maximum operating temperature ranging from 65°C to 284°F. It boasts IP67 ingress protection and is shielded for added durability. With a vertical mount orientation and signal circuit application, it's perfect for automotive use. The press-fit/compliant pin termination method ensures secure connections, while the sealable design adds an extra layer of protection. This assembly is ideal for signal panels and meets automotive industry standards. Upgrade your vehicle's connectivity with this high-performance component.

