| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103247-5 |
| Color: | Orange |
| Series: | HVA 280 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 750 VDC |
| IP Rating: | IP67 |
| Package Quantity: | 50 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 750 V DC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 750 V |
| Mounting Holes: | Without |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2103247-5 |
| SKU: | AMP2103247-5 |
2103247-5
Specifications
Detailed Description
Enhance your automotive connectivity with this Split Header Assembly, featuring a distinctive Key E design in vibrant orange. Part of the HVA 280 series, it ensures reliable performance with Pressfit/Compliant Pin termination. Built to withstand demanding conditions, it offers a wide operating temperature range and a high voltage rating of 750 VDC. With IP67 protection and shielded construction, it guarantees secure signal transmission in any environment. Its compact vertical mount orientation and sealable design make it versatile for various applications. Crafted with premium materials and compliant with automotive standards, this assembly is a top choice for robust and efficient circuit connectivity.

