| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103346-1 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J710 |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Rated Voltage: | 600 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 3.12 in, 79.3 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 2103346-1 |
| SKU: | AMP2103346-1 |
2103346-1
| Heilind Number: | AMP2103346-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2103346-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the HVA280 2 Bay Header Sub-Assy. Designed for optimal performance, this assembly features a vibrant orange hue and complies with RoHS standards. With a maximum operating temperature range of -40 to 125°C, it ensures reliability in various environments. The pressfit/compliant pin termination method guarantees secure attachment, while the two signal positions cater to your connectivity needs. Its shielded, sealable construction offers enhanced protection, making it ideal for signal circuit applications. Experience seamless integration with this lead-free solder compatible connector, perfect for automotive systems.

